Clock Fanout Buffer (Distribution), Multiplexer IC 2:8 2 GHz 28-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8SLVD1208NBGI/W

DigiKey Part Number
800-8SLVD1208NBGI/WTR-ND - Tape & Reel (TR)
800-8SLVD1208NBGI/WCT-ND - Cut Tape (CT)
800-8SLVD1208NBGI/WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8SLVD1208NBGI/W
Description
IC CLK BUFFER 2:8 2GHZ 28VQFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:8 2 GHz 28-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVDS
Manufacturer
Renesas Electronics Corporation
Frequency - Max
2 GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.375V ~ 2.625V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution), Multiplexer
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
28-VFQFN Exposed Pad
Ratio - Input:Output
2:8
Supplier Device Package
28-VQFN (5x5)
Differential - Input:Output
Yes/Yes
Base Product Number
Input
LVDS, LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$37.90782$94,769.55
Manufacturers Standard Package