8SLVD1204-33NLGI is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $34.18500
Datasheet
Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 2 GHz 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8SLVD1204-33NLGI

DigiKey Part Number
800-2910-5-ND
Manufacturer
Manufacturer Product Number
8SLVD1204-33NLGI
Description
IC CLK BUFFER 2:4 2GHZ 16VFQFPN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 2 GHz 16-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVDS
Manufacturer
Renesas Electronics Corporation
Frequency - Max
2 GHz
Packaging
Tray
Voltage - Supply
3.135V ~ 3.465V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution), Multiplexer
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
16-VFQFN Exposed Pad
Ratio - Input:Output
2:4
Supplier Device Package
16-VFQFPN (3x3)
Differential - Input:Output
Yes/Yes
Base Product Number
Input
LVDS, LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8SLVD1204-33NLGI8Renesas Electronics Corporation08SLVD1204-33NLGI8-ND$34.18500Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$59.85000$59.85
10$44.61000$446.10
25$40.93640$1,023.41
100$36.96800$3,696.80
250$35.09824$8,774.56
624$33.66494$21,006.92
1,248$32.80339$40,938.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.