8S89874BKILFT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: $40.07608
Datasheet
5V41064NLGI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8S89874BKILFT

DigiKey Part Number
800-8S89874BKILFTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8S89874BKILFT
Description
IC CLK BUFFER 1:2 2GHZ 16VFQFPN
Customer Reference
Detailed Description
Clock Buffer/Driver, Divider IC 1:2 2 GHz 16-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Buffer/Driver, Divider
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Input
CML, LVDS, LVPECL
Output
ECL, LVPECL
Frequency - Max
2 GHz
Voltage - Supply
2.375V ~ 3.63V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VFQFPN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types