

8S73034AMILFT | |
---|---|
DigiKey Part Number | 8S73034AMILFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8S73034AMILFT |
Description | IC CLOCK DIVIDER 16SOIC |
Customer Reference | |
Detailed Description | Clock Divider IC 1.6GHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Divider | |
PLL | No | |
Input | CML, LVDS, LVPECL, SSTL | |
Output | LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1.6GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.375V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |