9FGV0441AKLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8P79818NLGI8

DigiKey Part Number
800-8P79818NLGI8TR-ND - Tape & Reel (TR)
800-8P79818NLGI8CT-ND - Cut Tape (CT)
800-8P79818NLGI8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8P79818NLGI8
Description
IC CLK DIV 2:8 700MHZ 32VFQFPN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Divider IC 2:8 700 MHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Divider
Number of Circuits
1
Ratio - Input:Output
2:8
Differential - Input:Output
Yes/Yes
Input
CML, HCSL, LVCMOS, LVDS, LVPECL
Output
CML, HCSL, LVCMOS, LVDS, LVPECL
Frequency - Max
700 MHz
Voltage - Supply
1.71V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VFQFPN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,180
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$61.91000$61.91
10$47.86200$478.62
25$44.34280$1,108.57
100$40.47450$4,047.45
250$38.63080$9,657.70
500$37.51968$18,759.84
1,000$36.60529$36,605.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$35.64017$89,100.42
Manufacturers Standard Package