
8P34S2106ANLGI | |
---|---|
DigiKey Part Number | 800-8P34S2106ANLGI-ND |
Manufacturer | |
Manufacturer Product Number | 8P34S2106ANLGI |
Description | 8P34S2106A DUAL 1:6 LVDS OUTPUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:6 2 GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | Yes/Yes | |
Input | LVCMOS, LVDS, LVPECL | |
Output | LVDS | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.1V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VFQFPN (6x6) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $103.56000 | $103.56 |
10 | $81.43100 | $814.31 |
25 | $75.89920 | $1,897.48 |
100 | $69.81560 | $6,981.56 |
490 | $65.21357 | $31,954.65 |
980 | $63.76684 | $62,491.50 |