
8P34S1208NBGI8 | |
---|---|
DigiKey Part Number | 800-8P34S1208NBGI8TR-ND - Tape & Reel (TR) 800-8P34S1208NBGI8CT-ND - Cut Tape (CT) 800-8P34S1208NBGI8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8P34S1208NBGI8 |
Description | IC CLK BUF 2:8 1.2GHZ 28VFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:8 1.2 GHz 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:8 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS | |
Output | LVDS | |
Frequency - Max | 1.2 GHz | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-VFQFPN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $92.54000 | $92.54 |
10 | $72.46200 | $724.62 |
25 | $67.45520 | $1,686.38 |
100 | $61.94790 | $6,194.79 |
250 | $59.32316 | $14,830.79 |
500 | $57.74090 | $28,870.45 |
1,000 | $56.43831 | $56,438.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $55.06376 | $137,659.40 |