


8N4SV75LC-0161CDI8 | |
|---|---|
DigiKey Part Number | 8N4SV75LC-0161CDI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8N4SV75LC-0161CDI8 |
Description | IC OSC VCXO 212MHZ 6-CLCC |
Customer Reference | |
Detailed Description | VCXO IC 212MHz 6-CLCC (7x5) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.375V ~ 2.625V |
Manufacturer Renesas Electronics Corporation | Current - Supply 136 mA |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Package / Case 6-CLCC |
Part Status Obsolete | Supplier Device Package 6-CLCC (7x5) |
Type VCXO | Mounting Type Surface Mount |
Frequency 212MHz | Base Product Number |

