
8N4Q001EG-1015CDI | |
|---|---|
DigiKey Part Number | 800-3961-ND |
Manufacturer | |
Manufacturer Product Number | 8N4Q001EG-1015CDI |
Description | IC OSC CLOCK 250MHZ 10-CLCC |
Customer Reference | |
Detailed Description | Clock Oscillator IC 156.25MHz, 187.5MHz, 200MHz, 250MHz 10-CLCC (7x5) |
Datasheet | Datasheet |
Category | Voltage - Supply 3.135V ~ 3.465V |
Manufacturer Renesas Electronics Corporation | Current - Supply 160 mA |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Package / Case 10-CLCC |
Part Status Obsolete | Supplier Device Package 10-CLCC (7x5) |
Type Clock Oscillator | Mounting Type Surface Mount |
Frequency 156.25MHz, 187.5MHz, 200MHz, 250MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $282.49000 | $282.49 |
| 10 | $228.99300 | $2,289.93 |
| 25 | $215.62040 | $5,390.51 |
| 100 | $200.92520 | $20,092.52 |
| 364 | $191.53113 | $69,717.33 |

