10 CLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8N3QV01KG-0017CDI

DigiKey Part Number
8N3QV01KG-0017CDI-ND
Manufacturer
Manufacturer Product Number
8N3QV01KG-0017CDI
Description
IC OSC VCXO QD FREQ 10CLCC
Customer Reference
Detailed Description
VCXO IC 622.08MHz, 669.3266MHz, 644.5313MHz, 693.483MHz 10-CLCC (7x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Active
Type
VCXO
Count
-
Frequency
622.08MHz, 669.3266MHz, 644.5313MHz, 693.483MHz
Voltage - Supply
3.135V ~ 3.465V
Current - Supply
150 mA
Operating Temperature
-40°C ~ 85°C
Package / Case
10-CLCC
Supplier Device Package
10-CLCC (7x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable