
8N3QV01EG-0016CDI | |
---|---|
DigiKey Part Number | 8N3QV01EG-0016CDI-ND |
Manufacturer | |
Manufacturer Product Number | 8N3QV01EG-0016CDI |
Description | IC OSC VCXO QD FREQ 10CLCC |
Customer Reference | |
Detailed Description | VCXO IC 100MHz, 125MHz, 155.52MHz, 156.25MHz 10-CLCC (7x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | VCXO | |
Count | - | |
Frequency | 100MHz, 125MHz, 155.52MHz, 156.25MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | 150 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-CLCC | |
Supplier Device Package | 10-CLCC (7x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
364 | $209.35764 | $76,206.18 |