
8N0QV01EH-0009CD8 | |
|---|---|
DigiKey Part Number | 8N0QV01EH-0009CD8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8N0QV01EH-0009CD8 |
Description | IC OSC VCXO 148.5MHZ 10-CLCC |
Customer Reference | |
Detailed Description | VCXO IC 148.5MHz, 148.35165MHz, 74.25MHz, 74.175824MHz 10-CLCC (7x5) |
Datasheet | Datasheet |
Category | Voltage - Supply 3.135V ~ 3.465V |
Manufacturer Renesas Electronics Corporation | Current - Supply 140 mA |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Package / Case 10-CLCC |
Part Status Obsolete | Supplier Device Package 10-CLCC (7x5) |
Type VCXO | Mounting Type Surface Mount |
Frequency 148.5MHz, 148.35165MHz, 74.25MHz, 74.175824MHz | Base Product Number |

