
89HP0604SZBABI8 | |
---|---|
DigiKey Part Number | 89HP0604SZBABI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 89HP0604SZBABI8 |
Description | IC REDRIVER SAS/SATA 100BGA |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 6Gbps 100-CABGA (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Buffer, ReDriver | |
Applications | SAS, SATA | |
Input | - | |
Output | - | |
Data Rate (Max) | 6Gbps | |
Number of Channels | 4 | |
Delay Time | - | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 100-LFBGA | |
Supplier Device Package | 100-CABGA (9x9) |