
89HP0604QZBNRG | |
---|---|
DigiKey Part Number | 89HP0604QZBNRG-ND |
Manufacturer | |
Manufacturer Product Number | 89HP0604QZBNRG |
Description | IC REDRIVER I2C 4CH 36VFQFPN |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 6.25Gbps 36-VFQFPN (4x7.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 6.25Gbps | |
Number of Channels | 4 | |
Delay Time | - | |
Signal Conditioning | - | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VFQFPN (4x7.5) | |
Base Product Number |