
89H32H8G2ZCBLGI | |
|---|---|
DigiKey Part Number | 89H32H8G2ZCBLGI-ND |
Manufacturer | |
Manufacturer Product Number | 89H32H8G2ZCBLGI |
Description | IC INTFACE SPECIALIZED 484FCBGA |
Customer Reference | |
Detailed Description | Switch Interfacing Interface 484-FCBGA (23x23) |
Datasheet | Datasheet |
Category | Interface PCI Express |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 3.3V |
Packaging Tray | Package / Case 484-BBGA, FCBGA |
Part Status Obsolete | Supplier Device Package 484-FCBGA (23x23) |
Applications Switch Interfacing | Mounting Type Surface Mount |

