
854S712AKILF | |
---|---|
DigiKey Part Number | 800-3196-5-ND |
Manufacturer | |
Manufacturer Product Number | 854S712AKILF |
Description | IC CLK BUFFER 1:2 3GHZ 16VFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 3 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, LVPECL | |
Output | LVDS | |
Frequency - Max | 3 GHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VFQFPN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $89.50000 | $89.50 |
10 | $70.03200 | $700.32 |
25 | $65.16240 | $1,629.06 |
100 | $59.81390 | $5,981.39 |
250 | $57.26384 | $14,315.96 |
624 | $55.29556 | $34,504.43 |
1,248 | $54.10680 | $67,525.29 |