
854S202AYILF | |
---|---|
DigiKey Part Number | 854S202AYILF-ND |
Manufacturer | |
Manufacturer Product Number | 854S202AYILF |
Description | IC CLK MULTIPLX 12:2 3GHZ 48TQFP |
Customer Reference | |
Detailed Description | Clock Multiplexer IC 12:2 3 GHz 48-LQFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 12:2 | |
Differential - Input:Output | Yes/Yes | |
Input | HCSL, HSTL, LVDS, LVPECL, SSTL | |
Output | LVDS | |
Frequency - Max | 3 GHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |