


853S111BKILF | |
|---|---|
DigiKey Part Number | 800-3247-ND |
Manufacturer | |
Manufacturer Product Number | 853S111BKILF |
Description | IC CLK BUF 2:10 2.5GHZ 32VFQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 2.5 GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:10 | |
Differential - Input:Output | Yes/Yes | |
Input | LVDS, LVPECL, SSTL | |
Output | ECL, PECL | |
Frequency - Max | 2.5 GHz | |
Voltage - Supply | 2.375V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.58000 | $54.58 |
| 10 | $42.02400 | $420.24 |
| 25 | $38.88360 | $972.09 |
| 100 | $35.42670 | $3,542.67 |
| 490 | $32.81116 | $16,077.47 |
| 980 | $31.98872 | $31,348.95 |
| 1,470 | $31.57706 | $46,418.28 |

