853S111AYILF is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 470
Unit Price: $54.91000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $76.89288
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $62.17968
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $71.04880
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $70.04268
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $56.64471
Datasheet

Similar


Texas Instruments
In Stock: 19
Unit Price: $412.00000
Datasheet

Similar


onsemi
In Stock: 2,000
Unit Price: $67.72000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $10.67915
Datasheet
32 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

853S111AYILF

DigiKey Part Number
800-2251-ND
Manufacturer
Manufacturer Product Number
853S111AYILF
Description
IC CLK BUFFER 2:10 2.5GHZ 32TQFP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 2.5 GHz 32-LQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Active
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:10
Differential - Input:Output
Yes/Yes
Input
CML, LVDS, LVPECL, SSTL
Output
ECL, PECL
Frequency - Max
2.5 GHz
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-LQFP
Supplier Device Package
32-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.