
8535AGI-01LFT | |
|---|---|
DigiKey Part Number | 800-8535AGI-01LFTTR-ND - Tape & Reel (TR) 800-8535AGI-01LFTCT-ND - Cut Tape (CT) 800-8535AGI-01LFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8535AGI-01LFT |
Description | IC CLK BUFFER 2:4 266MHZ 20TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 266 MHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | No/Yes | |
Input | LVCMOS, LVTTL | |
Output | LVPECL | |
Frequency - Max | 266 MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.55000 | $51.55 |
| 10 | $38.14800 | $381.48 |
| 25 | $34.93480 | $873.37 |
| 100 | $31.46040 | $3,146.04 |
| 250 | $29.82464 | $7,456.16 |
| 500 | $28.84496 | $14,422.48 |
| 1,000 | $28.67988 | $28,679.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $27.05561 | $81,166.83 |

