8533AGI-01LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Microchip Technology
In Stock: 143
Unit Price: $81.83000
Datasheet
20 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8533AGI-01LF

DigiKey Part Number
800-2068-ND
Manufacturer
Manufacturer Product Number
8533AGI-01LF
Description
IC CLK BUFFER 2:4 650MHZ 20TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 650 MHz 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:4
Differential - Input:Output
Yes/Yes
Input
CML, HCSL, LVDS, LVHSTL, LVPECL, SSTL
Output
LVPECL
Frequency - Max
650 MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$125.95000$125.95
10$99.64800$996.48
74$87.19919$6,452.74
148$84.27899$12,473.29
296$81.87476$24,234.93
518$80.24786$41,568.39
1,036$78.55743$81,385.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.