20 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8533AG-01LFT

DigiKey Part Number
800-2780-2-ND - Tape & Reel (TR)
800-2780-1-ND - Cut Tape (CT)
800-2780-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8533AG-01LFT
Description
IC CLK BUFFER 2:4 650MHZ 20TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 650 MHz 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:4
Differential - Input:Output
Yes/Yes
Input
CML, HCSL, LVDS, LVHSTL, LVPECL, SSTL
Output
LVPECL
Frequency - Max
650 MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 733
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$106.77000$106.77
10$83.99100$839.91
25$78.30920$1,957.73
100$72.06290$7,206.29
250$69.08624$17,271.56
500$67.29150$33,645.75
1,000$65.81484$65,814.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$60.40230$181,206.90
Manufacturers Standard Package