20 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8533AG-01LF

DigiKey Part Number
800-2067-ND
Manufacturer
Manufacturer Product Number
8533AG-01LF
Description
IC CLK BUFFER 2:4 650MHZ 20TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 650 MHz 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:4
Differential - Input:Output
Yes/Yes
Input
CML, HCSL, LVDS, LVHSTL, LVPECL, SSTL
Output
LVPECL
Frequency - Max
650 MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$106.77000$106.77
10$83.99100$839.91
74$73.22135$5,418.38
148$70.69507$10,462.87
296$68.61595$20,310.32
518$67.20888$34,814.20
1,036$65.74666$68,113.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.