85314AGI-11LFT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 250
Unit Price: $85.75000
Datasheet

Similar


onsemi
In Stock: 2,459
Unit Price: $64.87000
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $15.09706
Datasheet
Clock Fanout Buffer (Distribution), Multiplexer IC 2:5 700 MHz 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85314AGI-11LFT

DigiKey Part Number
85314AGI-11LFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
85314AGI-11LFT
Description
IC CLK BUFFER 2:5 700MHZ 20TSSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:5 700 MHz 20-TSSOP (0.173", 4.40mm Width)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVPECL
Manufacturer
Renesas Electronics Corporation
Frequency - Max
700 MHz
Packaging
Tape & Reel (TR)
Voltage - Supply
2.375V ~ 3.8V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution), Multiplexer
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Ratio - Input:Output
2:5
Supplier Device Package
20-TSSOP
Differential - Input:Output
Yes/Yes
Base Product Number
Input
HCSL, LVDS, LVHSTL, LVPECL, SSTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC100LVEP14DTGonsemi250MC100LVEP14DTGOS-ND$85.75000Similar
MC100LVEP14DTR2Gonsemi2,459488-MC100LVEP14DTR2GCT-ND$64.87000Similar
SI53320-B-GTRSkyworks Solutions Inc.0SI53320-B-GTR-ND$15.09706Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types