85314AGI-11LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 250
Unit Price: $85.75000
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $15.09706
Datasheet
Clock Fanout Buffer (Distribution), Multiplexer IC 2:5 700 MHz 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85314AGI-11LF

DigiKey Part Number
800-2065-ND
Manufacturer
Manufacturer Product Number
85314AGI-11LF
Description
IC CLK BUFFER 2:5 700MHZ 20TSSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:5 700 MHz 20-TSSOP (0.173", 4.40mm Width)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:5
Differential - Input:Output
Yes/Yes
Input
HCSL, LVDS, LVHSTL, LVPECL, SSTL
Output
LVPECL
Frequency - Max
700 MHz
Voltage - Supply
2.375V ~ 3.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types