
849N212CKI-010LF | |
---|---|
DigiKey Part Number | 800-849N212CKI-010LF-ND |
Manufacturer | |
Manufacturer Product Number | 849N212CKI-010LF |
Description | IC FREQ TRANS 40VFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Frequency Translator IC 1.3GHz 2 40-VFQFN Exposed Pad |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Frequency Translator | |
PLL | Yes with Bypass | |
Input | HCSL, LVDS, LVHSTL, LVPECL, Crystal | |
Output | LVCMOS, LVDS, LVPECL | |
Number of Circuits | 2 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 1.3GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VFQFPN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
490 | $321.19588 | $157,385.98 |