
850S1201BGILF | |
---|---|
DigiKey Part Number | 800-3994-ND |
Manufacturer | |
Manufacturer Product Number | 850S1201BGILF |
Description | IC CLK MULTIPLX 12:1 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Multiplexer IC 12:1 250 MHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 12:1 | |
Differential - Input:Output | No/No | |
Input | LVCMOS, LVTTL | |
Output | LVCMOS, LVTTL | |
Frequency - Max | 250 MHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $95.82000 | $95.82 |
10 | $75.17200 | $751.72 |
74 | $65.37068 | $4,837.43 |
148 | $63.07270 | $9,334.76 |
296 | $61.18166 | $18,109.77 |
518 | $59.90147 | $31,028.96 |
1,036 | $58.57153 | $60,680.11 |