
8430S07AKILF | |
|---|---|
DigiKey Part Number | 8430S07AKILF-ND |
Manufacturer | |
Manufacturer Product Number | 8430S07AKILF |
Description | IC DIS CAVIUM PROCESSOR 32-VFQFN |
Customer Reference | |
Detailed Description | Cavium Processor Clock/Frequency Generator, Fanout Buffer (Distribution), Multiplexer IC 133.33MHz 1 Output 32-VFQFPN (5x5) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 2:7 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Packaging Tray | Frequency - Max 133.33MHz |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Cavium Processor | Package / Case 32-VFQFN Exposed Pad |
Input LVCMOS, LVDS, LVPECL, LVTTL, SSTL, Crystal | Supplier Device Package 32-VFQFPN (5x5) |
Output LVCMOS, LVPECL, LVTTL | Base Product Number |
Number of Circuits 1 |

