8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83052AGILF

DigiKey Part Number
800-1106-5-ND
Manufacturer
Manufacturer Product Number
83052AGILF
Description
IC CLK MULTPLX 2:1 250MHZ 8TSSOP
Customer Reference
Detailed Description
Clock Multiplexer IC 2:1 250 MHz 8-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:1
Differential - Input:Output
No/No
Input
LVCMOS, LVTTL
Output
LVCMOS, LVTTL
Frequency - Max
250 MHz
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 114,000 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

114,000In Stock
Ships from Flip Electronics