
8302AMI-01LF | |
|---|---|
DigiKey Part Number | 800-3328-5-ND |
Manufacturer | |
Manufacturer Product Number | 8302AMI-01LF |
Description | IC CLK BUFFER 1:2 250MHZ 8SOIC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 250 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 8302AMI-01LF Models |
Category | Output LVCMOS, LVTTL |
Manufacturer Renesas Electronics Corporation | Frequency - Max 250 MHz |
Packaging Tube | Voltage - Supply 3.135V ~ 3.465V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Ratio - Input:Output 1:2 | Supplier Device Package 8-SOIC |
Differential - Input:Output No/Yes | Base Product Number |
Input LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.53000 | $65.53 |

