
82V3395BNLG | |
---|---|
DigiKey Part Number | 82V3395BNLG-ND |
Manufacturer | |
Manufacturer Product Number | 82V3395BNLG |
Description | IC PLL WAN SYNC ETH 72-VFQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH IC 644.53MHz 1 Output 72-QFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, SONET/SDH | |
Input | CMOS, LVDS, PECL | |
Output | CMOS, LVDS, PECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 4:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 644.53MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad | |
Supplier Device Package | 72-QFN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
168 | $319.18161 | $53,622.51 |