
82V3285EQG | |
---|---|
DigiKey Part Number | 82V3285EQG-ND |
Manufacturer | |
Manufacturer Product Number | 82V3285EQG |
Description | IC PLL WAN SE STRATUM 100TQFP |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH, Stratum Clock/Frequency Generator, Multiplexer IC 622.08MHz 1 Output 100-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, SONET/SDH, Stratum | |
Input | CMOS, LVDS, PECL | |
Output | CMOS, LVDS, PECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 5:5 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 622.08MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP Exposed Pad | |
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $942.17100 | $9,421.71 |