82V2052EPF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: $190.45007
Datasheet
80-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82V2052EPF

DigiKey Part Number
82V2052EPF-ND
Manufacturer
Manufacturer Product Number
82V2052EPF
Description
IC TELECOM INTERFACE 80TQFP
Customer Reference
Detailed Description
Telecom IC Line Interface Unit (LIU) 80-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Line Interface Unit (LIU)
Interface
LIU
Voltage - Supply
3.13V ~ 3.47V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
80-LQFP
Supplier Device Package
80-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types