
810251AGI-08LF | |
---|---|
DigiKey Part Number | 810251AGI-08LF-ND |
Manufacturer | |
Manufacturer Product Number | 810251AGI-08LF |
Description | IC JITTER ATTEN 16TSSOP |
Customer Reference | |
Detailed Description | Jitter Attenuator, Voltage Controlled Crystal Oscillator (VCXO) IC 16-TSSOP (0.173", 4.40mm Width) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Type | Jitter Attenuator, Voltage Controlled Crystal Oscillator (VCXO) | |
PLL | - | |
Input | - | |
Output | - | |
Ratio - Input:Output | - | |
Differential - Input:Output | - | |
Frequency - Max | - | |
Divider/Multiplier | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
96 | $82.75917 | $7,944.88 |