MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVC16244APVG8 | |
|---|---|
DigiKey Part Number | 74LVC16244APVG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC16244APVG8 |
Description | IC BUFF 2.7V/3.6V 48-SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Renesas Electronics Corporation | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 4 | Supplier Device Package 48-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC16244APAG8 | Renesas Electronics Corporation | 1,125 | 800-1658-1-ND | $11.43000 | MFR Recommended |
| 74LCX16244MTDX | onsemi | 6,454 | 74LCX16244MTDXCT-ND | $13.89000 | Similar |
| 74LCXH16244MTDX | onsemi | 900 | 74LCXH16244MTDXCT-ND | $12.99000 | Similar |
| 74LVC162244ADGG:11 | Nexperia USA Inc. | 305 | 1727-74LVC162244ADGG:11CT-ND | $6.58000 | Similar |
| 74LVC16244ADGG,118 | Nexperia USA Inc. | 1,300 | 1727-4108-1-ND | $5.92000 | Similar |







