
74FCT3807PYG8 | |
---|---|
DigiKey Part Number | 800-1637-2-ND - Tape & Reel (TR) 800-1637-1-ND - Cut Tape (CT) 800-1637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74FCT3807PYG8 |
Description | IC CLK BUFFER 1:10 100MHZ 20SSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 100 MHz 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | No/No | |
Input | LVTTL | |
Output | CMOS, TTL | |
Frequency - Max | 100 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.45000 | $10.45 |
10 | $7.58200 | $75.82 |
25 | $6.86560 | $171.64 |
100 | $6.07690 | $607.69 |
250 | $5.70016 | $1,425.04 |
500 | $5.47346 | $2,736.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $5.19329 | $7,789.94 |
3,000 | $5.05618 | $15,168.54 |
4,500 | $4.98749 | $22,443.71 |
7,500 | $4.91140 | $36,835.50 |
10,500 | $4.86695 | $51,102.97 |
15,000 | $4.82418 | $72,362.70 |