
74FCT3807EPYG8 | |
---|---|
DigiKey Part Number | 800-74FCT3807EPYG8TR-ND - Tape & Reel (TR) 800-74FCT3807EPYG8CT-ND - Cut Tape (CT) 800-74FCT3807EPYG8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74FCT3807EPYG8 |
Description | IC CLK BUFFER 1:10 166MHZ 20SSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 166 MHz 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | No/No | |
Input | LVTTL | |
Output | CMOS, TTL | |
Frequency - Max | 166 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.67000 | $44.67 |
10 | $34.15800 | $341.58 |
25 | $31.52040 | $788.01 |
100 | $28.62190 | $2,862.19 |
250 | $27.24116 | $6,810.29 |
500 | $26.40854 | $13,204.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $25.38004 | $38,070.06 |
3,000 | $24.87698 | $74,630.94 |