
74FCT38074DCGI8 | |
---|---|
DigiKey Part Number | 800-74FCT38074DCGI8TR-ND - Tape & Reel (TR) 800-74FCT38074DCGI8CT-ND - Cut Tape (CT) 800-74FCT38074DCGI8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74FCT38074DCGI8 |
Description | IC CLK BUFFER 1:4 166MHZ 8SOIC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 166 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | LVTTL | |
Output | LVCMOS, LVTTL | |
Frequency - Max | 166 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.60000 | $32.60 |
10 | $24.64700 | $246.47 |
25 | $22.65760 | $566.44 |
100 | $20.46720 | $2,046.72 |
250 | $19.42292 | $4,855.73 |
500 | $18.79350 | $9,396.75 |
1,000 | $18.27553 | $18,275.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $17.63561 | $52,906.83 |