Parametric Equivalent



74FCT38072SCMGI8 | |
|---|---|
DigiKey Part Number | 800-74FCT38072SCMGI8TR-ND - Tape & Reel (TR) 800-74FCT38072SCMGI8CT-ND - Cut Tape (CT) 800-74FCT38072SCMGI8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74FCT38072SCMGI8 |
Description | IC CLK BUFFER 1:2 200MHZ 8VFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:2 200 MHz 8-UFDFN |
Datasheet | Datasheet |
EDA/CAD Models | 74FCT38072SCMGI8 Models |
Category | Output LVCMOS |
Manufacturer Renesas Electronics Corporation | Frequency - Max 200 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Type Clock Buffer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-UFDFN |
Ratio - Input:Output 1:2 | Supplier Device Package 8-VFQFN (2x2) |
Differential - Input:Output No/No | Base Product Number |
Input LVCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74FCT38072SCMGI | Renesas Electronics Corporation | 0 | 800-74FCT38072SCMGI-ND | $20.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.13000 | $27.13 |
| 10 | $17.72600 | $177.26 |
| 25 | $15.26560 | $381.64 |
| 100 | $12.49590 | $1,249.59 |
| 250 | $11.14804 | $2,787.01 |
| 500 | $10.32554 | $5,162.77 |
| 1,000 | $9.64185 | $9,641.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $9.62645 | $38,505.80 |
| 8,000 | $9.43374 | $75,469.92 |



