74FCT374CTSOG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 600
Unit Price: $12.81000
Datasheet

Similar


Texas Instruments
In Stock: 593
Unit Price: $6.08000
Datasheet

Similar


Texas Instruments
In Stock: 869
Unit Price: $9.52000
Datasheet

Similar


Texas Instruments
In Stock: 712
Unit Price: $9.11000
Datasheet

Similar


Texas Instruments
In Stock: 1,858
Unit Price: $7.80000
Datasheet

Similar


Texas Instruments
In Stock: 1,036
Unit Price: $6.08000
Datasheet

Similar


Texas Instruments
In Stock: 691
Unit Price: $7.80000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $4.32683
Datasheet

Similar


Texas Instruments
In Stock: 1,100
Unit Price: $6.08000
Datasheet

Similar


Texas Instruments
In Stock: 455
Unit Price: $6.90000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $4.32683
Datasheet

Similar


Texas Instruments
In Stock: 353
Unit Price: $6.90000
Datasheet

Similar


Texas Instruments
In Stock: 650
Unit Price: $6.90000
Datasheet

Similar


Texas Instruments
In Stock: 259
Unit Price: $9.11000
Datasheet
20 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT374CTSOG

DigiKey Part Number
74FCT374CTSOG-ND
Manufacturer
Manufacturer Product Number
74FCT374CTSOG
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Max Propagation Delay @ V, Max CL
5.2ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
15mA, 48mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
1 mA
Input Capacitance
6 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
925$4.94347$4,572.71
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.