MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74FCT245CTPYG8 | |
|---|---|
DigiKey Part Number | 74FCT245CTPYG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74FCT245CTPYG8 |
Description | IC TXRX 4.75V/5.25V 20-SSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Renesas Electronics Corporation | Current - Output High, Low 15mA, 64mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74FCT245ATQG8 | Renesas Electronics Corporation | 0 | 74FCT245ATQG8-ND | $3.29189 | MFR Recommended |
| CY74FCT2245ATPWR | Texas Instruments | 1,109 | 296-31632-1-ND | $4.28000 | Similar |
| CY74FCT2245ATQCT | Texas Instruments | 2,228 | 296-12974-1-ND | $6.66000 | Similar |
| CY74FCT2245CTQCT | Texas Instruments | 0 | 296-31633-1-ND | $6.66000 | Similar |
| CY74FCT2245TQCT | Texas Instruments | 867 | 296-CY74FCT2245TQCT-ND | $6.66000 | Similar |




