
74FCT244ATQG | |
|---|---|
DigiKey Part Number | 800-2168-ND |
Manufacturer | |
Manufacturer Product Number | 74FCT244ATQG |
Description | IC BUFF NON-INVERT 5.25V 20-QSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 64mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.13000 | $9.13 |
| 10 | $6.39600 | $63.96 |
| 55 | $5.28873 | $290.88 |
| 110 | $4.97400 | $547.14 |
| 275 | $4.64498 | $1,277.37 |
| 550 | $4.44753 | $2,446.14 |
| 1,045 | $4.29650 | $4,489.84 |
| 2,530 | $4.12895 | $10,446.24 |
| 5,005 | $4.02561 | $20,148.18 |

