Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT2245CTSOG

DigiKey Part Number
74FCT2245CTSOG-ND
Manufacturer
Manufacturer Product Number
74FCT2245CTSOG
Description
IC TXRX 4.75V/5.25V 20-SOIC
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Renesas Electronics Corporation
Current - Output High, Low
15mA, 12mA
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74FCT2245ATSOG8Renesas Electronics Corporation128800-1611-1-ND$7.89000Parametric Equivalent
CD74FCT245M96Texas Instruments0296-31559-1-ND$38.72000Similar
CY74FCT245ATSOCTexas Instruments85296-CY74FCT245ATSOC-ND$8.47000Similar
CY74FCT245ATSOCTTexas Instruments0296-23213-1-ND$6.33000Similar
CY74FCT245CTSOCTexas Instruments2,433296-33221-5-ND$7.23000Similar
In-Stock: 37
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$8.63000$8.63
10$6.05100$60.51
37$5.19730$192.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.