
74FCT164245TPVG8 | |
|---|---|
DigiKey Part Number | 800-1606-2-ND - Tape & Reel (TR) 800-1606-1-ND - Cut Tape (CT) 800-1606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74FCT164245TPVG8 |
Description | IC XLTR VL BIDIR 48-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 2 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 2.7 V ~ 3.6 V | |
Voltage - VCCB | 4.5 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.04000 | $37.04 |
| 10 | $28.13900 | $281.39 |
| 25 | $25.91480 | $647.87 |
| 100 | $23.46140 | $2,346.14 |
| 250 | $22.96780 | $5,741.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $21.00863 | $21,008.63 |
| 2,000 | $20.53144 | $41,062.88 |
| 3,000 | $20.29245 | $60,877.35 |











