48 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT163373CPAG

DigiKey Part Number
800-1600-5-ND
Manufacturer
Manufacturer Product Number
74FCT163373CPAG
Description
IC D-TYPE TRANSP 8:8 48-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2.3V ~ 3.6V
Independent Circuits
2
Delay Time - Propagation
1.5ns
Current - Output High, Low
8mA, 24mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types