9DB803DFILF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT163244CPVG8

DigiKey Part Number
800-74FCT163244CPVG8TR-ND - Tape & Reel (TR)
800-74FCT163244CPVG8CT-ND - Cut Tape (CT)
800-74FCT163244CPVG8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74FCT163244CPVG8
Description
IC BUFF NON-INVERT 3.6V 48-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 24mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 263
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types