74FCT162245ATPVG8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 63
Unit Price: $24.20000
Datasheet

Similar


Texas Instruments
In Stock: 13
Unit Price: $24.28000
Datasheet

Similar


Texas Instruments
In Stock: 882
Unit Price: $21.32000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,908
Unit Price: $27.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 845
Unit Price: $19.35000
Datasheet
9DB803DFILF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT162245ATPVG8

DigiKey Part Number
800-2582-2-ND - Tape & Reel (TR)
800-2582-1-ND - Cut Tape (CT)
800-2582-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74FCT162245ATPVG8
Description
IC TXRX NON-INVERT 5.5V 48-SSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types