Bus Switch 10 x 1:1 24-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CBTLV3861QG

DigiKey Part Number
800-3989-ND
Manufacturer
Manufacturer Product Number
74CBTLV3861QG
Description
IC BUS SWITCH 10 X 1:1 24-QSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bus Switch 10 x 1:1 24-QSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
2.3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
24-SSOP (0.154", 3.90mm Width)
Type
Bus Switch
Supplier Device Package
24-QSOP
Circuit
10 x 1:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,317
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$8.63000$8.63
10$6.05100$60.51
55$4.99709$274.84
110$4.69900$516.89
275$4.38462$1,205.77
550$4.19655$2,308.10
1,045$4.05261$4,234.98
2,530$3.89296$9,849.19
5,005$3.79447$18,991.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.