74CBTLV16211PAG8 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 205
Unit Price: $37.21000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $19.76000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $16.18636
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $21.49000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $16.13981
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $21.40000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $19.67000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $19.76000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $23.63000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3,876
Unit Price: $22.80000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,107
Unit Price: $22.23000
Datasheet
QS3VH16233PAG8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CBTLV16211PAG8

DigiKey Part Number
800-1561-2-ND - Tape & Reel (TR)
800-1561-1-ND - Cut Tape (CT)
800-1561-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74CBTLV16211PAG8
Description
IC BUS SWITCH 12 X 1:1 56-TSSOP
Customer Reference
Detailed Description
Bus Switch 12 x 1:1 56-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Bus Switch
Circuit
12 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types