
74CBTLV16210PAG | |
---|---|
DigiKey Part Number | 74CBTLV16210PAG-ND |
Manufacturer | |
Manufacturer Product Number | 74CBTLV16210PAG |
Description | IC BUS SWITCH 10 X 1:1 48-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 10 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.63000 | $24.63 |
10 | $18.46700 | $184.67 |
39 | $16.29154 | $635.37 |
117 | $15.05000 | $1,760.85 |